845-042-525-803

Heilind Number:EDA845-042-525-803
Manufacturer:EDAC
Manufacturer Number:845-042-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, offer seamless connectivity for up to 42 positions. Designed for straight mounting orientation, it guarantees easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.