845-042-525-804

Heilind Number:EDA845-042-525-804
Manufacturer:EDAC
Manufacturer Number:845-042-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-804

Detailed Description

Elevate your connectivity solutions with these high-performance Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows of Copper Alloy contacts and a pitch of .1 inch, they ensure reliable signal transfer in any application. The straight mount orientation and 42 positions make for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Trust in these connectors for superior functionality and durability in your PCB projects.