845-042-525-807

Heilind Number:EDA845-042-525-807
Manufacturer:EDAC
Manufacturer Number:845-042-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-807

Detailed Description

Enhance your electronic connections with this high-performing Board To Board Card Edge Connector. Designed with precision and durability in mind, it features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating 42 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, making it a must-have component for your PCB assembly needs. Upgrade your setup with this essential connector for enhanced functionality and efficiency.