845-042-525-808

Heilind Number:EDA845-042-525-808
Manufacturer:EDAC
Manufacturer Number:845-042-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 42 positions for optimal versatility. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments, with a straight mount orientation for easy installation. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.