845-042-525-812

Heilind Number:EDA845-042-525-812
Manufacturer:EDAC
Manufacturer Number:845-042-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-525-812

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Featuring a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector is both durable and visually appealing. With a compact design and two rows of 42 positions, it offers ample space for intricate PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component.