845-042-540-101

Heilind Number:EDA845-042-540-101
Manufacturer:EDAC
Manufacturer Number:845-042-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connectors in a vibrant Green hue. Designed for seamless integration, these connectors boast a single row configuration with a total of 42 positions, ensuring optimal performance for your electronic setups. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they guarantee durability and reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless data transmission. Their straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures they can withstand even the most demanding environments. Upgrade your PCB assembly with these essential connectors, perfect for a wide range of applications in the electronics industry.