845-042-540-104

Heilind Number:EDA845-042-540-104
Manufacturer:EDAC
Manufacturer Number:845-042-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this 42-position connector boasts a single-row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application, while the copper alloy contacts provide reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your system with this green-colored connector, perfect for various PCB designs.