845-042-540-108

Heilind Number:EDA845-042-540-108
Manufacturer:EDAC
Manufacturer Number:845-042-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-108

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also environmentally friendly. With a single row design and 42 positions, it offers ample connectivity for your devices. Crafted with copper alloy contacts, it ensures reliable and efficient data transfer. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless and secure board-to-board connections.