845-042-540-112

Heilind Number:EDA845-042-540-112
Manufacturer:EDAC
Manufacturer Number:845-042-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-112

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, perfect for high-density applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee efficient power transfer, with an amperage rating of 3A. With a pitch of .1in and row spacing of .2in, precise mating is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.