845-042-540-201

Heilind Number:EDA845-042-540-201
Manufacturer:EDAC
Manufacturer Number:845-042-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a total of 42 positions across two rows, ensuring reliable and efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting performance, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, while its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring precision and durability. Elevate your connectivity game with this essential component.