845-042-540-203

Heilind Number:EDA845-042-540-203
Manufacturer:EDAC
Manufacturer Number:845-042-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a pitch of .1 inch, it offers efficient power delivery with an amperage of 3A. The 42 positions and copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to optimize your PCB connectivity needs.