845-042-540-207

Heilind Number:EDA845-042-540-207
Manufacturer:EDAC
Manufacturer Number:845-042-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, this connector offers optimal performance with an operating temperature range of -40 to 105 °C. Upgrade your circuitry with this essential component.