845-042-540-212

Heilind Number:EDA845-042-540-212
Manufacturer:EDAC
Manufacturer Number:845-042-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-212

Detailed Description

Enhance your PCB connectivity with our innovative Board-to-Board Connector. Designed for high-performance applications, this connector boasts 42 positions across two rows, ensuring seamless data transfer. Crafted with precision, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with our efficient and durable PCB connector.