845-042-540-402

Heilind Number:EDA845-042-540-402
Manufacturer:EDAC
Manufacturer Number:845-042-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-402

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring 42 positions and a 1-row design, this connector ensures seamless communication between PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're working on DIY projects or industrial applications, this connector is a must-have for efficient and secure PCB connections.