845-042-540-403

Heilind Number:EDA845-042-540-403
Manufacturer:EDAC
Manufacturer Number:845-042-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-403

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector, designed for seamless power transmission. Featuring 42 positions in a single row with precise .1-inch pitch, this connector ensures secure and efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this green-colored connector, a must-have for any electronics enthusiast or professional.