845-042-540-404

Heilind Number:EDA845-042-540-404
Manufacturer:EDAC
Manufacturer Number:845-042-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance 42-position Card Edge Connector. Designed for seamless board-to-board interfacing, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications demanding efficiency and durability. Upgrade your connectivity solutions with this essential component.