845-042-540-407

Heilind Number:EDA845-042-540-407
Manufacturer:EDAC
Manufacturer Number:845-042-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 42 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Upgrade your electronic assemblies with this essential connector for seamless and reliable data transmission.