845-042-540-512

Heilind Number:EDA845-042-540-512
Manufacturer:EDAC
Manufacturer Number:845-042-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures both safety and visual appeal. With two rows and forty-two positions, it offers ample space for seamless circuit integration. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Designed for straight mount orientation and built to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.