845-042-540-603

Heilind Number:EDA845-042-540-603
Manufacturer:EDAC
Manufacturer Number:845-042-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-603

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 42 positions, it offers ample room for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB assembly. Engineered for versatility, this connector supports a straight mount orientation, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, it ensures stable performance even in harsh environments. Elevate your PCB design with this essential component.