845-042-540-604

Heilind Number:EDA845-042-540-604
Manufacturer:EDAC
Manufacturer Number:845-042-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-604

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector, featuring 42 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The straight mount orientation and .1 inch pitch make installation a breeze, while the tight row spacing of .2 inches maximizes PCB real estate efficiency. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in any environment. Elevate your electronics assembly with this essential component, designed for optimal performance and longevity.