845-042-540-607

Heilind Number:EDA845-042-540-607
Manufacturer:EDAC
Manufacturer Number:845-042-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-607

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features 42 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation offers easy installation. Elevate your electronic assemblies with this essential component.