845-042-540-803

Heilind Number:EDA845-042-540-803
Manufacturer:EDAC
Manufacturer Number:845-042-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-803

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, featuring 42 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance copper alloy contacts, this connector ensures reliable conductivity. The compact .1-inch pitch and .2-inch row spacing allow for efficient board integration, while the straight mount orientation offers ease of assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic setups with this green-colored connector, designed for optimal performance and longevity.