845-042-540-804

Heilind Number:EDA845-042-540-804
Manufacturer:EDAC
Manufacturer Number:845-042-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-804

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal power transmission, it features a 3A amperage and durable copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. With two rows of 42 positions each, this connector offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees seamless and efficient signal transfer. Elevate your PCB assembly with this essential component.