845-042-540-807

Heilind Number:EDA845-042-540-807
Manufacturer:EDAC
Manufacturer Number:845-042-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows of copper alloy contacts and 42 positions in total, it offers seamless connectivity for your electronic components. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your circuit boards with this reliable and efficient connector.