845-042-540-808

Heilind Number:EDA845-042-540-808
Manufacturer:EDAC
Manufacturer Number:845-042-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With a compact design boasting two rows of 42 contact positions each, it offers ample connectivity options while maintaining a sleek profile. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments and applications. Its straight mount orientation simplifies installation, making it a versatile choice for any PCB assembly project. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial or commercial setups.