845-042-540-812

Heilind Number:EDA845-042-540-812
Manufacturer:EDAC
Manufacturer Number:845-042-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. Its dual-row configuration offers 42 positions with a precise pitch of .1 inch, ensuring reliable and efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component, perfect for various electronic systems.