845-042-541-101

Heilind Number:EDA845-042-541-101
Manufacturer:EDAC
Manufacturer Number:845-042-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board connections, this connector features 42 positions in a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and dependable connectivity.