845-042-541-102

Heilind Number:EDA845-042-541-102
Manufacturer:EDAC
Manufacturer Number:845-042-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various environments. Copper alloy contact material provides reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating temperature range of -40 to 105°C ensures performance in extreme conditions. Upgrade your system with this essential connector for optimal functionality.