845-042-541-103

Heilind Number:EDA845-042-541-103
Manufacturer:EDAC
Manufacturer Number:845-042-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for your electronic assembly projects. Elevate your connectivity solutions with this premium Card Edge Connector.