845-042-541-104

Heilind Number:EDA845-042-541-104
Manufacturer:EDAC
Manufacturer Number:845-042-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-104

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its copper alloy contacts and 42 positions guarantee reliable signal transmission, while the 3A amperage rating supports efficient power flow. The .1-inch pitch and .2-inch row spacing offer precise alignment, with a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity with this essential component.