845-042-541-107

Heilind Number:EDA845-042-541-107
Manufacturer:EDAC
Manufacturer Number:845-042-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector offers efficient power transmission at an amperage of 3 A. With one row and 42 positions, it ensures seamless interconnection on your board. Crafted from top-grade copper alloy, the contact material guarantees reliable signal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.