845-042-541-202

Heilind Number:EDA845-042-541-202
Manufacturer:EDAC
Manufacturer Number:845-042-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-202

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows featuring a total of 42 positions, it offers ample space for intricate PCB setups. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise, secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.