845-042-541-203

Heilind Number:EDA845-042-541-203
Manufacturer:EDAC
Manufacturer Number:845-042-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it offers reliable operation in various environments. The straight mount orientation and 2-row design with a pitch of .1 inch ensure seamless integration onto your PCB. With 42 copper alloy contacts, this connector facilitates efficient power delivery with an amperage of 3A. Its wide operating temperature range of -40 to 105°C guarantees consistent performance, making it ideal for a range of applications. Upgrade your setup with this essential component for secure and stable connections.