845-042-541-207

Heilind Number:EDA845-042-541-207
Manufacturer:EDAC
Manufacturer Number:845-042-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows of 42 contact positions, it ensures seamless data transmission in electronic setups. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and efficient connections. Designed for straight mount orientation, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance even in challenging environments. Perfect for a variety of applications, this connector is a must-have for any professional setup.