845-042-541-208

Heilind Number:EDA845-042-541-208
Manufacturer:EDAC
Manufacturer Number:845-042-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-208

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring two rows of 42 positions each, this connector ensures efficient data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with copper alloy contacts, it ensures optimal conductivity for your circuitry. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of distinction to your design. Elevate your connectivity solutions with this high-performance PCB connector.