845-042-541-212

Heilind Number:EDA845-042-541-212
Manufacturer:EDAC
Manufacturer Number:845-042-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-212

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With its two rows of 42 positions and a pitch of .1 inches, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your PCB assembly with this robust and efficient connector.