845-042-541-402

Heilind Number:EDA845-042-541-402
Manufacturer:EDAC
Manufacturer Number:845-042-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-402

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 42 positions in a single row, it ensures seamless and efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable and secure connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and reliable data transfer.