845-042-541-403

Heilind Number:EDA845-042-541-403
Manufacturer:EDAC
Manufacturer Number:845-042-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-403

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic setups. Featuring 42 positions in a single row configuration, it ensures efficient signal transmission across devices. The housing, made of UL 94V-0 DAP, guarantees durability and safety in operation. Copper alloy contacts provide reliable conductivity, while the green color adds a sleek touch to your design. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers versatility and longevity. Upgrade your PCB assembly process with this essential component.