845-042-541-404

Heilind Number:EDA845-042-541-404
Manufacturer:EDAC
Manufacturer Number:845-042-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-404

Detailed Description

Elevate your PCB connectivity with this robust Board-To-Board Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while ensuring seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting performance even in harsh conditions. Featuring a single row design with 42 positions, this connector offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in any environment. Upgrade your board-to-board connections with this essential component.