845-042-541-407

Heilind Number:EDA845-042-541-407
Manufacturer:EDAC
Manufacturer Number:845-042-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a single row design with 42 positions, this connector ensures seamless data transfer in electronic systems. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with copper alloy contacts, it offers high conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications.Upgrade your PCB setup with this essential component for seamless data transmission.