845-042-541-408

Heilind Number:EDA845-042-541-408
Manufacturer:EDAC
Manufacturer Number:845-042-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient and reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in demanding environments. With a contact material of copper alloy and a pitch of .1 inch, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industries. Upgrade your electronic connections with this essential component.