845-042-541-412

Heilind Number:EDA845-042-541-412
Manufacturer:EDAC
Manufacturer Number:845-042-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-412

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row, with a compact pitch of 0.1 inches and row spacing of 0.2 inches. The connector ensures reliable power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees longevity and stability in operation. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand temperatures from -40 to 105°C. Perfect for demanding environments, this connector is a vital component for efficient circuitry connectivity.