845-042-541-502

Heilind Number:EDA845-042-541-502
Manufacturer:EDAC
Manufacturer Number:845-042-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 42 positions spread across two rows, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any operating environment, while the Copper Alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Suitable for a straight mount orientation, this connector facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.