845-042-541-503

Heilind Number:EDA845-042-541-503
Manufacturer:EDAC
Manufacturer Number:845-042-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-503

Detailed Description

Enhance connectivity within your electronic devices with this robust two-row board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a total of 42 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is ideal for high-density applications. Upgrade your PCB connectivity with this essential component.