845-042-541-504

Heilind Number:EDA845-042-541-504
Manufacturer:EDAC
Manufacturer Number:845-042-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation even in demanding environments. The two rows of 42 positions each, along with a .1-inch pitch and .2-inch row spacing, offer seamless integration onto your PCB. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with a low amperage of 3 A. Designed for straight mounting orientation, it simplifies installation processes. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications where durability and performance are paramount. Upgrade your connectivity solutions with this essential component.