845-042-541-507

Heilind Number:EDA845-042-541-507
Manufacturer:EDAC
Manufacturer Number:845-042-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-507

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions across 2 rows, ensuring optimal signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of environments. Trust in its straight mount orientation to streamline installation. Elevate your electronics with this essential component.