845-042-541-512

Heilind Number:EDA845-042-541-512
Manufacturer:EDAC
Manufacturer Number:845-042-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-512

Detailed Description

Elevate your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring ample space for your components. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while also meeting stringent safety standards. Copper alloy contacts ensure reliable conductivity, even in demanding applications. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your projects with seamless connectivity – order now.