845-042-541-607

Heilind Number:EDA845-042-541-607
Manufacturer:EDAC
Manufacturer Number:845-042-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise connections are achieved with ease. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.