845-042-541-608

Heilind Number:EDA845-042-541-608
Manufacturer:EDAC
Manufacturer Number:845-042-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-608

Detailed Description

Enhance connectivity and streamline board-to-board interactions with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures utmost safety and reliability. With a single row layout and 42 positions, it offers ample room for secure and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.