845-042-541-612

Heilind Number:EDA845-042-541-612
Manufacturer:EDAC
Manufacturer Number:845-042-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-541-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, offering ample opportunities for secure data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Copper Alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.